HARTING Han B Range Hood, 10B

RS Stock No.: 746-806Brand: HARTINGManufacturers Part No.: 19300101431
brand-logo

Technical documents

Specifications

Brand

Harting

Sub Type

Hood

Locking Type

Double Lever

Product Type

Hood

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Range Hood, 10B

P.O.A.

HARTING Han B Range Hood, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Sub Type

Hood

Locking Type

Double Lever

Product Type

Hood

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany