HARTING Han B Series Power Connector, M25 Thread

RS Stock No.: 842-6889Brand: HARTINGManufacturers Part No.: 19300161531

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han B Series

Thread Size

M25

Size

16B

Manufacturer Size Code

16B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Series Power Connector, M25 Thread

P.O.A.

HARTING Han B Series Power Connector, M25 Thread

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han B Series

Thread Size

M25

Size

16B

Manufacturer Size Code

16B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

You may be interested in