HARTING Han B Range Housing, 24B

RS Stock No.: 739-609Brand: HARTINGManufacturers Part No.: 19300241142
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Range Housing, 24B

P.O.A.

HARTING Han B Range Housing, 24B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China