Technical documents
Specifications
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
M32
Mounting Type
Surface Mount
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Han B Power Connector, M32 Thread
1
P.O.A.
HARTING Han B Power Connector, M32 Thread
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
M32
Mounting Type
Surface Mount
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
