HARTING Han B HMC Range Heavy Duty Power Connector Hood 1, 10B

RS Stock No.: 874-3632Brand: HARTINGManufacturers Part No.: 19302101441
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Series

Han B HMC

Manufacturer Size Code

10B

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

DIN EN 61 984, DIN EN 175 301-801, DIN EN 60 529, DIN EN 60 664-1, EN ISO 9001, EU Eco-Audit, IRIS, ISO 14001:2004, UL 94 V 0

Cable Entry Angle

Top

Thread Size

M25

Number of Levers

1

For Use With

Hoods/Housings of Series Han B HMC

Country of Origin

Germany

Product details

Han B HMC Housings and Hoods

From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.

These hood and housings are designed for over 10 000 locking operations.

Features and Benefits

• Aluminium diecast body
• Powder coated grey
• Han-Easy Lock HMC lever type
• IP65 rating when coupled
• Limiting temperature -40 to +125° C

Applications

The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.

Approvals

UL

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Stock information temporarily unavailable.

P.O.A.

HARTING Han B HMC Range Heavy Duty Power Connector Hood 1, 10B

P.O.A.

HARTING Han B HMC Range Heavy Duty Power Connector Hood 1, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Series

Han B HMC

Manufacturer Size Code

10B

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

DIN EN 61 984, DIN EN 175 301-801, DIN EN 60 529, DIN EN 60 664-1, EN ISO 9001, EU Eco-Audit, IRIS, ISO 14001:2004, UL 94 V 0

Cable Entry Angle

Top

Thread Size

M25

Number of Levers

1

For Use With

Hoods/Housings of Series Han B HMC

Country of Origin

Germany

Product details

Han B HMC Housings and Hoods

From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.

These hood and housings are designed for over 10 000 locking operations.

Features and Benefits

• Aluminium diecast body
• Powder coated grey
• Han-Easy Lock HMC lever type
• IP65 rating when coupled
• Limiting temperature -40 to +125° C

Applications

The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.

Approvals

UL

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.