HARTING Adapter, Han HC Modular 350 Series Thread Size M25, For Use With Han HC Modular 350 Heavy Duty Power Connector

RS Stock No.: 747-360Brand: HARTINGManufacturers Part No.: 19360005134
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Adapter

Accessory Type

Adapter

Size

20 x 27 mm

Colour

Silver

Series

Han HC Modular 350

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M25

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Adapter, Han HC Modular 350 Series Thread Size M25, For Use With Han HC Modular 350 Heavy Duty Power Connector

P.O.A.

HARTING Adapter, Han HC Modular 350 Series Thread Size M25, For Use With Han HC Modular 350 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Adapter

Accessory Type

Adapter

Size

20 x 27 mm

Colour

Silver

Series

Han HC Modular 350

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M25

Country of Origin

Germany