HARTING Han HP Range Hood, 10B

RS Stock No.: 740-732Brand: HARTINGManufacturers Part No.: 19390100526
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han HP

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66, IP68, IP69, IPx9K

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Han HP Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han HP Range Hood, 10B

P.O.A.

HARTING Han HP Range Hood, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Series

Han HP

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66, IP68, IP69, IPx9K

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Han HP Connector

Country of Origin

Germany