HARTING Han HPR Range Hood, 10B

RS Stock No.: 743-888Brand: HARTINGManufacturers Part No.: 19400100401
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Locking Type

Locking

Series

HAN HPR

Sub Type

Hood

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han HPR Range Hood, 10B

P.O.A.

HARTING Han HPR Range Hood, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Locking Type

Locking

Series

HAN HPR

Sub Type

Hood

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany