HARTING Han HPR Range Hood, 24B

RS Stock No.: 745-493Brand: HARTINGManufacturers Part No.: 19400240410
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Lever

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han HPR Range Hood, 24B

P.O.A.

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Lever

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany