HARTING Dust Cover, Han Eco Modular Series, For Use With Hood

RS Stock No.: 738-491Brand: HARTINGManufacturers Part No.: 19412065407
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

66 x 58.3 x 31.7 mm

Colour

Jet Black

Series

Han Eco Modular

For Use With

Hood

Number of Levers

2

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

UL 94 V-0

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Dust Cover, Han Eco Modular Series, For Use With Hood

P.O.A.

HARTING Dust Cover, Han Eco Modular Series, For Use With Hood

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

66 x 58.3 x 31.7 mm

Colour

Jet Black

Series

Han Eco Modular

For Use With

Hood

Number of Levers

2

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

UL 94 V-0

Country of Origin

Germany