Technical documents
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
94 x 58.3 x 31.8 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Dust Cover, Han Eco Modular Series, For Use With Hood
1
P.O.A.
HARTING Dust Cover, Han Eco Modular Series, For Use With Hood
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
94 x 58.3 x 31.8 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
