Technical Documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
PCB Connector
Mount Type
Front
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP20
Series
Circular connectors M12
Orientation
Straight
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
PCB Connector
Mount Type
Front
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP20
Series
Circular connectors M12
Orientation
Straight
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Country of Origin
Germany