Technical documents
Specifications
Brand
HartingNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65, IP67
Current Rating
4A
Body Orientation
Straight
Series
M12
Voltage Rating
60 V
Mating Type
Threaded
Series Number
2103
Country of Origin
Germany
Product details
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Harting Connector, 5 Contacts, Cable Mount, Socket, Male, IP65, IP67, M12 Series
1
P.O.A.
Harting Connector, 5 Contacts, Cable Mount, Socket, Male, IP65, IP67, M12 Series
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65, IP67
Current Rating
4A
Body Orientation
Straight
Series
M12
Voltage Rating
60 V
Mating Type
Threaded
Series Number
2103
Country of Origin
Germany
Product details