Type C valve connector,3A 250Vac
Technical documents
Specifications
Brand
HartingPole Format
3P+E
DIN 43650 Type
DIN 43650 C
Voltage Rating
250 V ac
Gender
Female
Current Rating
3A
Series
HARAX
IP Rating
IP67
Cable Diameter
4 → 6mm
You may be interested in
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Type C valve connector,3A 250Vac
1
P.O.A.
Type C valve connector,3A 250Vac
Stock information temporarily unavailable.
1
You may be interested in
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HartingPole Format
3P+E
DIN 43650 Type
DIN 43650 C
Voltage Rating
250 V ac
Gender
Female
Current Rating
3A
Series
HARAX
IP Rating
IP67
Cable Diameter
4 → 6mm
You may be interested in
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)