Technical Documents
Specifications
Brand
HartingProduct Type
PCB Connector
Number of Contacts
4
Mount Type
Angle
Current
4A
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Angled
Coding
D
Voltage
60V
Termination Type
Solder Wave
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
PCB Connector
Number of Contacts
4
Mount Type
Angle
Current
4A
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Angled
Coding
D
Voltage
60V
Termination Type
Solder Wave
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic