Technical Documents
Specifications
Brand
HartingProduct Type
Cable Assembly
Cable Type
Flat
American Wire Gauge
30AWG
Conductor Type
Copper
Series
Har Flex
Jacket Material
Polyvinyl Chloride
Cable Length
0.1m
Standards/Approvals
China RoHS e
Jacket Colour
Grey
Maximum Operating Temperature
105°C
Fire Behaviour
Flame Retardant PVC
Conductor Material
Copper
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Assembly
Cable Type
Flat
American Wire Gauge
30AWG
Conductor Type
Copper
Series
Har Flex
Jacket Material
Polyvinyl Chloride
Cable Length
0.1m
Standards/Approvals
China RoHS e
Jacket Colour
Grey
Maximum Operating Temperature
105°C
Fire Behaviour
Flame Retardant PVC
Conductor Material
Copper
Country of Origin
China