Harting US to Europe International Mains Plug, Rated At 16A

RS Stock No.: 862-5672Brand: HARTINGManufacturers Part No.: 39500010010
brand-logo
View all in Travel Adapters

Technical documents

Specifications

Brand

Harting

Converter Type

Travel Adapter

Country 1

US

Country 2

Europe

Current Rating

16A

Country

Europe to US

Country of Origin

Czech Republic

Product details

Harting Han-Port® International Plug Sockets

Han-Port® plug sockets for use in different countries. Please refer to data table for details.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting US to Europe International Mains Plug, Rated At 16A

P.O.A.

Harting US to Europe International Mains Plug, Rated At 16A
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Harting

Converter Type

Travel Adapter

Country 1

US

Country 2

Europe

Current Rating

16A

Country

Europe to US

Country of Origin

Czech Republic

Product details

Harting Han-Port® International Plug Sockets

Han-Port® plug sockets for use in different countries. Please refer to data table for details.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in