Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
10A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Germany
Product Details
The HARTING plug socket module is designed for the Brazilian market, providing a reliable connection for various applications. It features a Compact design that facilitates easy installation, making it suitable for both single and double frames.
The maximum wire size this module can accommodate is 2.5 mm².
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
10A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Germany
Product Details
The HARTING plug socket module is designed for the Brazilian market, providing a reliable connection for various applications. It features a Compact design that facilitates easy installation, making it suitable for both single and double frames.
The maximum wire size this module can accommodate is 2.5 mm².