Harting Zinc D Sub Backshell, 9 Way

RS Stock No.: 692-7282Brand: HARTINGManufacturers Part No.: 61030013010
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Straight

Product details

Full metal hoods, knurled screw

Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40

View all in D Sub Backshells

Stock information temporarily unavailable.

P.O.A.

Harting Zinc D Sub Backshell, 9 Way

P.O.A.

Harting Zinc D Sub Backshell, 9 Way

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Straight

Product details

Full metal hoods, knurled screw

Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40