Harting Ribbon Cable, 14-Way, 1.27mm Pitch

RS Stock No.: 719-3409Brand: HARTINGManufacturers Part No.: 6667009911199
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

18.71 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Ribbon Cable, 14-Way, 1.27mm Pitch

P.O.A.

Harting Ribbon Cable, 14-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

18.71 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Country of Origin

United Kingdom

You may be interested in