HARWIN Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 681-6873Brand: HARWINManufacturers Part No.: M20-7862042
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze

You may be interested in
View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze

You may be interested in