HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination

RS Stock No.: 121-6937Brand: HARWINManufacturers Part No.: M22-6033042
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

120

Number Of Rows

4

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

PC/104 Plus Connectors and Headers

A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus

View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination

P.O.A.

HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

120

Number Of Rows

4

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

PC/104 Plus Connectors and Headers

A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus