HARWIN M80 Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2mm Pitch, 2 Row(s)

RS Stock No.: 511-238Brand: HARWINManufacturers Part No.: M80-8261242
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

M80

Pitch

2mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

120 V ac/dc

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

HARWIN M80 Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2mm Pitch, 2 Row(s)
Select packaging type

P.O.A.

HARWIN M80 Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

HARWIN

Series

M80

Pitch

2mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

120 V ac/dc