HARWIN Red Test Lead Wire, 26, 150mm, PTFE Insulation
Technical documents
Specifications
Brand
HARWINSheath Colour
Red
American Wire Gauge
26
Cable Shape
Single Core
Length
150mm
Insulation material
PTFE
P.O.A.
HARWIN Red Test Lead Wire, 26, 150mm, PTFE Insulation
Select packaging type
Standard
10
P.O.A.
HARWIN Red Test Lead Wire, 26, 150mm, PTFE Insulation
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
HARWINSheath Colour
Red
American Wire Gauge
26
Cable Shape
Single Core
Length
150mm
Insulation material
PTFE