Heckel Gore-Tex MX 400 GT Brown Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

RS Stock No.: 175-4438Brand: HeckelManufacturers Part No.: 6395341
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Heckel

Series

Gore-Tex MX 400 GT

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Country of Origin

Romania

P.O.A.

Heckel Gore-Tex MX 400 GT Brown Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

P.O.A.

Heckel Gore-Tex MX 400 GT Brown Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Heckel

Series

Gore-Tex MX 400 GT

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Country of Origin

Romania