HellermannTyton Cable Tie, 175mm x 4 mm, Black Nylon, Pk-100

RS Stock No.: 231-9249Brand: HellermannTytonManufacturers Part No.: 111-03860
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

175mm

Width

4 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40R

Maximum Bundle Diameter

40mm

Minimum Operating Temperature

-40°C

Country of Origin

Singapore

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

You may be interested in
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 175mm x 4 mm, Black Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 175mm x 4 mm, Black Nylon, Pk-100

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Length

175mm

Width

4 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

T40R

Maximum Bundle Diameter

40mm

Minimum Operating Temperature

-40°C

Country of Origin

Singapore

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

You may be interested in