HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-50

RS Stock No.: 535-301Brand: HellermannTytonManufacturers Part No.: 111-85119
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

205mm

Width

4.7 mm

Colour

Natural

Material

Nylon 66

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

IT50RT

Maximum Bundle Diameter

44mm

You may be interested in
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-50

P.O.A.

HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-50

Stock information temporarily unavailable.

You may be interested in
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Length

205mm

Width

4.7 mm

Colour

Natural

Material

Nylon 66

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

IT50RT

Maximum Bundle Diameter

44mm

You may be interested in
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)
HellermannTyton Polyamide 66
P.O.A.1 Bag of 50 (ex VAT)