Technical documents
Specifications
Brand
HellermannTytonLength
127mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
900N
Series
MBT5SS-SS
Maximum Bundle Diameter
25mm
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 127 mm x 4.6mm, Metallic 304 Stainless SteelBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 127mm x 4.6 mm, Metallic Stainless Steel, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 127mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 127 mm x 4.6mm, Metallic 304 Stainless SteelBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
127mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
900N
Series
MBT5SS-SS
Maximum Bundle Diameter
25mm
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 127 mm x 4.6mm, Metallic 304 Stainless SteelBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
