Technical documents
Specifications
Brand
HellermannTytonLength
145mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Quantity
25
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
245N
Maximum Bundle Diameter
35mm
Stock information temporarily unavailable.
P.O.A.
LR55-Series/black
1
P.O.A.
LR55-Series/black
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HellermannTytonLength
145mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Quantity
25
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
245N
Maximum Bundle Diameter
35mm
