Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Yellow
Material
Polyamide
Quantity
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum Bundle Diameter
60mm
You may be interested in
HellermannTyton Cable Tie, Hook & Loop, 200 mm x 12.5mm, Yellow Polyamide, PolyethyleneBrand: HellermannTyton
P.O.A.Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 200mm x 12.5 mm, Yellow Polyamide, Pk-10
1
P.O.A.
HellermannTyton Cable Tie, 200mm x 12.5 mm, Yellow Polyamide, Pk-10
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, Hook & Loop, 200 mm x 12.5mm, Yellow Polyamide, PolyethyleneBrand: HellermannTyton
P.O.A.Each (In a Bag of 10) (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Yellow
Material
Polyamide
Quantity
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum Bundle Diameter
60mm
You may be interested in
HellermannTyton Cable Tie, Hook & Loop, 200 mm x 12.5mm, Yellow Polyamide, PolyethyleneBrand: HellermannTyton
P.O.A.Each (In a Bag of 10) (ex VAT)
