Technical documents
Specifications
Brand
HellermannTytonProduct details
Mounting Bases LKC and NY
Screw-in Mounting Base
Mounting hole - ø: 5.5 mm (LKC) / 6 mm (LKCSF1) / 3 mm (NY)
LKCSF1 version with built-in expansion rivet making work exceptionally easy (sheet thickness max. 3 mm)
Secures wires and cables with specific curving
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 17 mm x 25mm, 8mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cable Tie Mounting Base Type LKC
1
P.O.A.
Cable Tie Mounting Base Type LKC
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 17 mm x 25mm, 8mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonProduct details
Mounting Bases LKC and NY
Screw-in Mounting Base
Mounting hole - ø: 5.5 mm (LKC) / 6 mm (LKCSF1) / 3 mm (NY)
LKCSF1 version with built-in expansion rivet making work exceptionally easy (sheet thickness max. 3 mm)
Secures wires and cables with specific curving
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 17 mm x 25mm, 8mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
