Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width

RS Stock No.: 446-756Brand: HellermannTytonManufacturers Part No.: 151-31209
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.6mm

Length

20.4mm

Width

10.2 mm

Fixing Hole Diameter

5.2mm

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

You may be interested in
HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
View all in Cable Tie Mounts

Stock information temporarily unavailable.

P.O.A.

Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width

P.O.A.

Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width

Stock information temporarily unavailable.

You may be interested in
HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.6mm

Length

20.4mm

Width

10.2 mm

Fixing Hole Diameter

5.2mm

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

You may be interested in
HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)