Technical documents
Specifications
Brand
HellermannTytonColour
Natural
Length
15mm
Width
5.25 mm
Fixing Hole Diameter
4.7mm
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
P.O.A.
Natural Cable Tie Mount 5.25 mm x 15mm
1
P.O.A.
Natural Cable Tie Mount 5.25 mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HellermannTytonColour
Natural
Length
15mm
Width
5.25 mm
Fixing Hole Diameter
4.7mm
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
