HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D14mm, L500mm, Plastic

RS Stock No.: 187-4739Brand: HellermannTytonManufacturers Part No.: 164-10008
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Width

11 mm

Depth

14mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

500mm

Slot Type

Flexible

View all in Cable Trunking

Stock information temporarily unavailable.

P.O.A.

HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D14mm, L500mm, Plastic

P.O.A.

HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D14mm, L500mm, Plastic

Stock information temporarily unavailable.

Technical documents

Specifications

Width

11 mm

Depth

14mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

500mm

Slot Type

Flexible