HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D33mm, L500mm, Plastic

RS Stock No.: 187-4751Brand: HellermannTytonManufacturers Part No.: 164-30008
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Width

33 mm

Depth

33mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

500mm

Slot Type

Flexible

Stock information temporarily unavailable.

P.O.A.

HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D33mm, L500mm, Plastic

P.O.A.

HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D33mm, L500mm, Plastic

Stock information temporarily unavailable.

Technical documents

Specifications

Width

33 mm

Depth

33mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

500mm

Slot Type

Flexible