HellermannTyton Black PVC Electrical Insulation Tape, 19mm x 20m

RS Stock No.: 744-2366Brand: HellermannTytonManufacturers Part No.: 710-00701
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.21mm

Maximum Operating Temperature

+105°C

Country of Origin

Spain

Product details

HelaTape Flex 1000+ / 2000+ PVC Tapes

An all weather professional grade, selfadhesive vinyl tape
Excellent performance over a wide range of temperatures
Can be used as a primary insulation for splices up to 600V
Also used as a protective outer jacket over splices and all low temperature applications

Standards

RoHS Compliant

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

View all in Electrical Tapes

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black PVC Electrical Insulation Tape, 19mm x 20m

P.O.A.

HellermannTyton Black PVC Electrical Insulation Tape, 19mm x 20m

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.21mm

Maximum Operating Temperature

+105°C

Country of Origin

Spain

Product details

HelaTape Flex 1000+ / 2000+ PVC Tapes

An all weather professional grade, selfadhesive vinyl tape
Excellent performance over a wide range of temperatures
Can be used as a primary insulation for splices up to 600V
Also used as a protective outer jacket over splices and all low temperature applications

Standards

RoHS Compliant

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.