Technical documents
Specifications
Brand
HellermannTytonLength
20m
Colour
White
Width
19mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
You may be interested in
HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19 mm x 20 mBrand: HellermannTyton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Harness Tape 20m Length
1
P.O.A.
HellermannTyton Harness Tape 20m Length
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19 mm x 20 mBrand: HellermannTyton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
20m
Colour
White
Width
19mm
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Series
HelaTape Flex 1000+
Country of Origin
China
You may be interested in
HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19 mm x 20 mBrand: HellermannTyton
P.O.A.Each (ex VAT)
