HellermannTyton Black EPDM Electrical Insulation Tape, 19mm x 4.6m

RS Stock No.: 744-2381Brand: HellermannTytonManufacturers Part No.: 711-00000
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

Black

Width

19mm

Length

4.6m

Backing Material

EPDM

Thickness

0.76mm

Maximum Operating Temperature

+130°C

Country of Origin

Spain

Product details

HelaTape Shield 310

HelaTape Shield 310 is a 0.76mm self-amalgamating ethylene propylene rubber conducting tape
Used for shielding high voltage splices and terminations
Excellent conducting properties and is easy to apply
Is moisture and UV resistant
This tape can be used for rebuilding strand and insulation shields on high voltage splices and for shielding of all type of connections
Halogen Free

Standards

RoHS Compliant

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black EPDM Electrical Insulation Tape, 19mm x 4.6m

P.O.A.

HellermannTyton Black EPDM Electrical Insulation Tape, 19mm x 4.6m

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Colour

Black

Width

19mm

Length

4.6m

Backing Material

EPDM

Thickness

0.76mm

Maximum Operating Temperature

+130°C

Country of Origin

Spain

Product details

HelaTape Shield 310

HelaTape Shield 310 is a 0.76mm self-amalgamating ethylene propylene rubber conducting tape
Used for shielding high voltage splices and terminations
Excellent conducting properties and is easy to apply
Is moisture and UV resistant
This tape can be used for rebuilding strand and insulation shields on high voltage splices and for shielding of all type of connections
Halogen Free

Standards

RoHS Compliant

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in