HellermannTyton Matt Blue Cloth Tape, 15mm x 50m, 0.31mm Thick

RS Stock No.: 762-2199Brand: HellermannTytonManufacturers Part No.: 712-00400
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Colour

Blue

Width

15mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Matt Blue Cloth Tape, 15mm x 50m, 0.31mm Thick

P.O.A.

HellermannTyton Matt Blue Cloth Tape, 15mm x 50m, 0.31mm Thick

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Colour

Blue

Width

15mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in