Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.1mm
Maximum Cable Diameter
8.2mm
Colour
Natural
Internal Diameter
4.1mm
Material
PE
Maximum Bundle Diameter
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
You may be interested in
HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Spiral Wrap, I.D 4.1mm, 8.2mm polyethylene (PE)
1
P.O.A.
HellermannTyton Spiral Wrap, I.D 4.1mm, 8.2mm polyethylene (PE)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.1mm
Maximum Cable Diameter
8.2mm
Colour
Natural
Internal Diameter
4.1mm
Material
PE
Maximum Bundle Diameter
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
You may be interested in
HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)
