HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "E", 1.2 → 2mm Cable

RS Stock No.: 558-054Brand: HellermannTytonManufacturers Part No.: 901-10393
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

E

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on White

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "E", 1.2 → 2mm Cable

P.O.A.

HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "E", 1.2 → 2mm Cable

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

E

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on White

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting