HellermannTyton Spiral Wrap, I.D 44mm, 54.5mm Polyamide 6 HG-DC Series

RS Stock No.: 283-7459Brand: HellermannTytonManufacturers Part No.: HG-DC54Distrelec Article No.: 11083214
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

44mm

Maximum Cable Diameter

54.5mm

Colour

Black

Internal Diameter

44mm

Material

Polyamide 6

Maximum Bundle Diameter

54.5mm

Series

HG-DC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

HellermannTyton Spiral Wrap, I.D 44mm, 54.5mm Polyamide 6 HG-DC Series

P.O.A.

Each (ex VAT)

HellermannTyton Spiral Wrap, I.D 44mm, 54.5mm Polyamide 6 HG-DC Series

Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Cable Diameter

44mm

Maximum Cable Diameter

54.5mm

Colour

Black

Internal Diameter

44mm

Material

Polyamide 6

Maximum Bundle Diameter

54.5mm

Series

HG-DC

Country of Origin

Germany