Technical Documents
Specifications
Brand
HellermannTytonThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Country of Origin
China
Product Details
Protect your wiring connection with this cable gland from HellermannTyton. It has an M12 thread size for wide compatibility with industry-standard panels and connectors. An IP68 rating indicates you can be sure the unit stops dust in its tracks and withstands temporary immersion in water up to one metre deep. The straightforward design means there's no need for complex tools as the locknut simply twists open and you can close it by hand.
Yes. This cable gland is made from flame-retardant material that self-extinguishes in under 60 seconds in the event of fire.
Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.
These glands are NOT designed to be used with steel wire armoured cable.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HellermannTytonThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Country of Origin
China
Product Details
Protect your wiring connection with this cable gland from HellermannTyton. It has an M12 thread size for wide compatibility with industry-standard panels and connectors. An IP68 rating indicates you can be sure the unit stops dust in its tracks and withstands temporary immersion in water up to one metre deep. The straightforward design means there's no need for complex tools as the locknut simply twists open and you can close it by hand.
Yes. This cable gland is made from flame-retardant material that self-extinguishes in under 60 seconds in the event of fire.
Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.
These glands are NOT designed to be used with steel wire armoured cable.