HellermannTyton Black Nylon Snapper Hose Clamp, 13.7mm Max. Bundle

RS Stock No.: 838-5744Brand: HellermannTytonManufacturers Part No.: SNP7GHS0C2
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Snapper Hose Clamp

Maximum Bundle Diameter

13.7mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Black

Length

28.73mm

Width

5.92 mm

Country of Origin

United States

Product details

SNP Snapper Hose Clips

Moulded in one piece white Acetal (POM)
To fix cable, cable bundles, conduits, etc.
Application is simple, position the snapper clip around the object and press the jaws together
Completely reusable
Temperature rating -40 to +95°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black Nylon Snapper Hose Clamp, 13.7mm Max. Bundle

P.O.A.

HellermannTyton Black Nylon Snapper Hose Clamp, 13.7mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Cable Clip/Clamp Style

Snapper Hose Clamp

Maximum Bundle Diameter

13.7mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Black

Length

28.73mm

Width

5.92 mm

Country of Origin

United States

Product details

SNP Snapper Hose Clips

Moulded in one piece white Acetal (POM)
To fix cable, cable bundles, conduits, etc.
Application is simple, position the snapper clip around the object and press the jaws together
Completely reusable
Temperature rating -40 to +95°C