Technical documents
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Natural nylon cable tie 100x2.5mm
1
P.O.A.
Natural nylon cable tie 100x2.5mm
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
