Helly Hansen Orange Sweatshirt, M

RS Stock No.: 773-353Brand: Helly HansenManufacturers Part No.: 79272_269-M
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical documents

Specifications

Size

M

Product Type

Sweatshirt

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Ribbed Collar with Button Placket

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka

View all in Hi Vis Hoodies & Fleeces

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Orange Sweatshirt, M

P.O.A.

Helly Hansen Orange Sweatshirt, M

Stock information temporarily unavailable.

Technical documents

Specifications

Size

M

Product Type

Sweatshirt

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Ribbed Collar with Button Placket

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka