Helly Hansen Orange Sweatshirt, 2XL

RS Stock No.: 773-200Brand: Helly HansenManufacturers Part No.: 79274_269-2XL
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical documents

Specifications

Product Type

Sweatshirt

Size

2XL

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka

View all in Hi Vis Hoodies & Fleeces

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Orange Sweatshirt, 2XL

P.O.A.

Helly Hansen Orange Sweatshirt, 2XL

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Sweatshirt

Size

2XL

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka