Technical documents
Specifications
Brand
Helly HansenProduct Type
Sweatshirt
Size
3XL
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
P.O.A.
Helly Hansen Orange Sweatshirt, 3XL
1
P.O.A.
Helly Hansen Orange Sweatshirt, 3XL
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Helly HansenProduct Type
Sweatshirt
Size
3XL
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
