Hengstler Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac

RS Stock No.: 852-069Brand: HengstlerManufacturers Part No.: 0 727 122
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

115 V ac, 230 V ac

Count Mode

Positions

Display Type

LED

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Display Range

0.0005 → 99.9999

Maximum Operating Temperature

+50°C

Measurement Range

0.0005 → 99.9999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

You may be interested in

P.O.A.

Hengstler Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac

P.O.A.

Hengstler Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Supply Voltage

115 V ac, 230 V ac

Count Mode

Positions

Display Type

LED

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Display Range

0.0005 → 99.9999

Maximum Operating Temperature

+50°C

Measurement Range

0.0005 → 99.9999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

You may be interested in