Technical documents
Specifications
Brand
HengstlerSupply Voltage
85 → 264V ac
Mounting Type
Panel Mount
Time Range
0.01 s → 9999h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
DPDT
Width
48mm
Length
48mm
Maximum Operating Temperature
+50°C
Depth
89mm
Minimum Operating Temperature
0°C
P.O.A.
Hengstler Panel Mount Time Delay Relay, 85 → 264V ac, 0.01 s → 9999h
1
P.O.A.
Hengstler Panel Mount Time Delay Relay, 85 → 264V ac, 0.01 s → 9999h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
HengstlerSupply Voltage
85 → 264V ac
Mounting Type
Panel Mount
Time Range
0.01 s → 9999h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
DPDT
Width
48mm
Length
48mm
Maximum Operating Temperature
+50°C
Depth
89mm
Minimum Operating Temperature
0°C
